Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 1 m x 400 mm
- RS Stock No.:
- 625-371
- Mfr. Part No.:
- 8MF1840-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP219,749.36
(exc. VAT)
PHP246,119.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP219,749.36 |
*price indicative
- RS Stock No.:
- 625-371
- Mfr. Part No.:
- 8MF1840-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| Ventilated | No | |
| External Width | 400mm | |
| External Length | 1m | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
Ventilated No | ||
External Width 400mm | ||
External Length 1m | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed to meet rigorous industry standards as specified in IEC 62208. This robust enclosure offers the ideal solution for housing electrical components while ensuring superior protection with an IP55 rating. Its dimensions are carefully crafted to facilitate versatile applications, whether in commercial settings or in more demanding environments. The enclosure is powder-coated in a light grey finish, combining aesthetic appeal with durability. With a thoughtful design that includes a height-adjustable mounting plate and secure locking options, this enclosure is perfect for enhancing operational efficiency while maintaining safety and compliance. Simplifying installation processes, the 1,800 mm height and 1,000 mm depth provide ample space for equipment integration, making it a practical choice for various installations.
Designed for installation according to industry standards, ensuring reliability
Powder-coated surface enhances durability while providing corrosion resistance
IP55 protection class safeguards against dust and water ingress
Height-adjustable mounting plate allows for flexible equipment positioning
Single door provides easy access while maintaining safety standards
Floor mounting capability enhances stability in various environments
Constructed from steel for added strength and longevity
Suitable for various applications, thanks to versatile design features
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.2 m x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 1 m
