Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 400 mm x 900 mm
- RS Stock No.:
- 625-267
- Mfr. Part No.:
- 8MF1894-3BS5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP286,986.10
(exc. VAT)
PHP321,424.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP286,986.10 |
*price indicative
- RS Stock No.:
- 625-267
- Mfr. Part No.:
- 8MF1894-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| Ventilated | No | |
| External Width | 900mm | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Shielding | No | |
| Series | 8MF18 | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
Ventilated No | ||
External Width 900mm | ||
External Length 400mm | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Shielding No | ||
Series 8MF18 | ||
Standards/Approvals IEC 62208 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure combines functionality with durability, designed to meet rigorous IEC 62208 standards. This cabinet is crafted for environments requiring effective protection under the IP55 classification, ensuring your equipment remains safeguarded against dust and water ingress. With dimensions of 1800 mm height, 900 mm width, and 400 mm depth, this sturdy steel enclosure accommodates various applications while providing ample space for essential electrical components. Its powder-coated surface not only enhances aesthetic appeal but also boosts resilience against environmental elements. The thoughtful design incorporates a rear door and two compartments, making installation straightforward and efficient, whether mounted to the floor or utilized in standalone applications. Perfectly suited for industrial environments, it is a reliable choice for engineers seeking secure and versatile housing solutions.
Designed to stringent IEC 62208 standards
IP55 rating ensures robust protection against dust and water
Requires no external air ventilation due to its enclosed design
Allows for a secure mounting plate with height-adjustable features
Offers an aesthetically pleasing powder-coated finish
Facilitates easy access with two doors for convenience during maintenance
Constructed with high-quality steel for enhanced strength and longevity
Suitable for various industrial applications, ensuring versatility
No ventilation solutions required, maintaining a clean enclosure interior
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1.8 m x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 900 mm
- Siemens 8MF18 Series White White Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 900 mm
- Siemens 8MF18 Series White White Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 900 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 400 mm x 400 mm
