Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, 1.8 m x 1 m x 600 mm
- RS Stock No.:
- 625-262
- Mfr. Part No.:
- 8MF1860-3VR4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP213,189.67
(exc. VAT)
PHP238,772.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP213,189.67 |
*price indicative
- RS Stock No.:
- 625-262
- Mfr. Part No.:
- 8MF1860-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.8m | |
| Ventilated | Yes | |
| External Width | 600mm | |
| External Length | 1m | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.8m | ||
Ventilated Yes | ||
External Width 600mm | ||
External Length 1m | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is meticulously designed to meet the stringent standards established by IEC 62208, ensuring reliability and durability in various environments. With a robust powder-coated finish, it not only provides an aesthetically pleasing light grey colour but also superior resistance to wear and tear. Its thoughtful design incorporates ventilation openings, allowing for optimal airflow and heat dissipation. The cabinet's height of 1800 mm and width of 600 mm makes it an ideal choice for installations requiring ample space without compromising on safety. The enclosure is equipped with a single door and a height-adjustable mounting plate, facilitating ease of access and installation. Suitable for metric dimensions, this control panel is perfect for a range of applications, ensuring seamless integration into your electrical systems.
Powder-coated surface for enhanced durability and aesthetic appeal
Designed according to IEC 62208 standards for optimal safety
Ventilation openings promote effective airflow within the cabinet
Height-adjustable mounting plate ensures versatility during installation
Single door design allows for straightforward access to components
IP20 protection class provides adequate dust ingress protection
Constructed from steel for strong mechanical integrity
Suitable for floor mounting, enhancing installation flexibility
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 1000 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 1000 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 800 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 500 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 400 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 400 mm
