Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 600 mm x 600 mm
- RS Stock No.:
- 625-121
- Mfr. Part No.:
- 8MF1864-3BR5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP211,549.75
(exc. VAT)
PHP236,935.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,549.75 |
*price indicative
- RS Stock No.:
- 625-121
- Mfr. Part No.:
- 8MF1864-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Width | 600mm | |
| Ventilated | No | |
| External Length | 600mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Width 600mm | ||
Ventilated No | ||
External Length 600mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is specifically designed to meet the stringent requirements of the IEC 62208 standard. Perfectly suited for environments where reliability and safety are paramount, it boasts a robust construction that provides superior protection against dust and moisture with its IP55 rating. The enclosure's dimensions make it versatile for various applications, while its powder-coated finish adds an aesthetically pleasing yet durable touch. Easy integration into existing systems is facilitated through its thoughtful design, ensuring efficient use in both commercial and industrial settings. With a height-adjustable mounting plate, this model accommodates various configurations, making it a practical choice for users looking for both functionality and versatility.
Compliant with IEC 62208 for enhanced safety standards
Powder-coated surface finish ensures durability and resistance to environmental conditions
Height-adjustable mounting plate enhances installation flexibility
Designed with an IP55 rating for superior protection against dust and moisture
Single door design strategically optimises access while maintaining structural integrity
Suitable for floor mounting, enabling secure and stable installations
Manufactured from robust steel for enhanced durability and longevity
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 1800 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 1000 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 800 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 1000 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 400 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1800 mm x 600 mm x 1200 mm
