Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, 1.8 m x 1 m x 800 mm
- RS Stock No.:
- 625-001
- Mfr. Part No.:
- 8MF1880-3BS5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP306,665.15
(exc. VAT)
PHP343,464.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP306,665.15 |
*price indicative
- RS Stock No.:
- 625-001
- Mfr. Part No.:
- 8MF1880-3BS5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Width | 800mm | |
| External Length | 1m | |
| Ventilated | No | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Width 800mm | ||
External Length 1m | ||
Ventilated No | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure is designed with precision to meet high standards of functionality and safety. With a robust construction made from steel and a powder-coated surface, it offers excellent protection against environmental factors, boasting an IP55 rating. The enclosure is perfect for use in a variety of applications, ensuring integrators can mount their equipment securely. Its spacious internal dimensions of 1800mm in height, 800mm in width, and 1000mm in depth provide ample space for installation while maintaining an elegant design language in light grey. Whether it's for a wall or floor installation, this product ensures versatility without compromising on safety.
Constructed from durable steel, ensuring longevity and structural integrity
Powder-coated surface provides resistance against corrosion and wear
Rated IP55 to protect against dust and low-pressure water jets
Designed for safe installation in compliance with IEC 62208 standards
Single door configuration enhances accessibility while maintaining security
Height-adjustable mounting plate for versatile equipment arrangement
Optimized for floor mounting, allowing solid ground placement
Light grey colour complements a professional appearance in any environment
Related links
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 1 m x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 600 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 500 mm x 800 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 1.2 m
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 600 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure 1.8 m x 800 mm x 400 mm
