Bopla General Purpose Enclosure
- RS Stock No.:
- 563-534
- Distrelec Article No.:
- 150-62-181
- Mfr. Part No.:
- 01.161609.0/A125
- Manufacturer:
- Bopla
This image is representative of the product range
Subtotal (1 unit)*
PHP10,779.60
(exc. VAT)
PHP12,073.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,779.60 |
*price indicative
- RS Stock No.:
- 563-534
- Distrelec Article No.:
- 150-62-181
- Mfr. Part No.:
- 01.161609.0/A125
- Manufacturer:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Bopla General Purpose Enclosure
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
