RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP68, 75 mm x 200 mm x 100 mm
- RS Stock No.:
- 336-862
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,217.33
(exc. VAT)
PHP2,483.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,217.33 |
*price indicative
- RS Stock No.:
- 336-862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Width | 100mm | |
| External Length | 200mm | |
| IP Rating | IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Width 100mm | ||
External Length 200mm | ||
IP Rating IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, Polycarbonate
This RS PRO Hermetic Enclosure is designed to provide a secure and sealed environment for sensitive equipment. Made from durable polycarbonate, it offers excellent protection against dust and water ingress, making it ideal for various industrial applications.
Features and Benefits
Made of PC: Ensures durability and resistance to impact
Protection Against Liquids and Solid Objects: IP65 rating for reliable sealing
Supplied With Six Screws: Facilitates easy and secure assembly
Threaded Brass Inserts: Provides reliable assembly and longevity
Applications
Industrial equipment housing
Electronics protection
Outdoor installations
Additional Information
Hermetic sealing suitable for sensitive equipment
Captive screws for secure fastening
Available with transparent polycarbonate cover
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ZP200 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 200 mm, 100 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK08 75 mm 140 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK08 75 mm 140 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 100 mm, 200 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IP68 125 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 180 mm, 120 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 240.2 mm, 120 mm
