Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 180 x 120 x 50mm
- RS Stock No.:
- 323-883
- Mfr. Part No.:
- TD12-18-5N
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-883
- Mfr. Part No.:
- TD12-18-5N
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| External Length | 180 mm | |
| External Height | 50 mm | |
| External Width | 120 mm | |
| External Dimensions | 180 x 120 x 50mm | |
| Series | TD | |
| Weight | 455g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
External Length 180 mm | ||
External Height 50 mm | ||
External Width 120 mm | ||
External Dimensions 180 x 120 x 50mm | ||
Series TD | ||
Weight 455g | ||
- COO (Country of Origin):
- JP
Takachi TD Diecast Aluminium Enclosures
The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.
Tough diecast enclosure
Unfinished aluminium
Unfinished aluminium
Supplied with
Base, cover and 4 x steel M3.5 screws.
