Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x
- RS Stock No.:
- 248-193
- Mfr. Part No.:
- 019900 CI43X-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,819.09
(exc. VAT)
PHP16,597.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,819.09 |
*price indicative
- RS Stock No.:
- 248-193
- Mfr. Part No.:
- 019900 CI43X-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Width | 250mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Weight | 2.52kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Width 250mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Weight 2.52kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosures offer a robust and insulated solution for managing electrical switchgear and control systems. Designed with smooth sides and a compact size, these enclosures are tailored for both efficiency and reliability in industrial applications. Constructed from glass-fibre reinforced polycarbonate, the enclosures ensure durability while providing significant protection against environmental factors. With a degree of protection rated at IP65, they safeguard against moisture and dust ingress, making them suitable for various indoor and outdoor uses. The temperature resistance of the enclosure ranges from -40 °C to 80 °C, supporting versatile installation environments. Utilising a sealed cover design allows for easy access while maintaining protective integrity. This enclosure is an ideal choice for professionals seeking dependable performance and safety in their electrical installations.
Smooth side plates enhance aesthetic appeal and functionality
Significant chemical resistance ensures longevity and durability
Installation is simplified with included fixing straps for wall mounting
Built-in heat dissipation capabilities provide effective thermal management
The product features IK10 impact protection, ensuring high resilience
Temperature-resistant features cater to extreme environmental conditions
The unit's design incorporates overpressure release for added safety
It can accommodate specific outdoor applications, further expanding its use
Halogen-free materials contribute to safety in electrical installation
Compact dimensions facilitate easy integration into tight spaces
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm x 375 mm
