RS Better World
Schneider Electric SEA9DE Series Grey Steel Enclosure, IP3X, 300 mm x 117 mm x 345 mm
- RS Stock No.:
- 245-167
- Mfr. Part No.:
- SEA9DE24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,353.04
(exc. VAT)
PHP16,075.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,353.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-167
- Mfr. Part No.:
- SEA9DE24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Length | 117mm | |
| External Width | 345mm | |
| IP Rating | IP3X | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | SEA9DE | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Length 117mm | ||
External Width 345mm | ||
IP Rating IP3X | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series SEA9DE | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Din Rail Enclosure is a 1 horizontal row and 12 ways enclosure. It is suitable for standard, commercial and industrial applications. According to BS/EN 60529, the IP degree of protection is IP3x. The color of this distribution board is white.
RoHS compliant
Mercury free
Knockouts for cable gland
Offering unparalleled levels of protection
Related links
- Schneider Electric SEA9DE Series Grey Steel Enclosure 300 mm x 117 mm x 273 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 345 mm x
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 345 mm x 345 mm x 258mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 345 mm x 70mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Bahco Rubber Tool Bag with Shoulder Strap 485 mm x 240mm x 345 mm
