Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 150 mm
- RS Stock No.:
- 235-353
- Mfr. Part No.:
- 019570 CI23E-125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,199.25
(exc. VAT)
PHP12,543.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,199.25 |
*price indicative
- RS Stock No.:
- 235-353
- Mfr. Part No.:
- 019570 CI23E-125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Length | 150mm | |
| External Width | 187.5mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Weight | 1.29kg | |
| Standards/Approvals | RoHS conform, EN 62208, EN 61439-2 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Length 150mm | ||
External Width 187.5mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Weight 1.29kg | ||
Standards/Approvals RoHS conform, EN 62208, EN 61439-2 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci is a state-of-the-art insulated enclosure specifically designed for low voltage switchgear applications. Engineered to meet stringent safety standards, this robust solution integrates a pressure-relief mechanism for enhanced safety during fault conditions. With compact dimensions, it optimally balances functionality and space requirements, making it an ideal choice for both residential and commercial settings. The enclosure is constructed from durable, halogen-free materials, providing resistance against environmental factors such as corrosion and UV radiation, ensuring longevity and reliability in diverse operating conditions. The inclusion of metric knockouts facilitates easy installation, while the optional sealable cover fasteners enhance security. Overall, the xEnergy Safety Ci brings together innovative design and functionality, assuring peace of mind for your electrical installations.
Insulated enclosure for added safety during operation
Integrated pressure-relief mechanism to handle short-circuits
Corrosion-resistant materials extend the lifespan of the product
UV protection ensures durability in outdoor environments
Compact dimensions allow for space-saving installation
Metric knockouts provide flexibility and ease during installation
Optional sealable cover fasteners improve security of the enclosure
Designed to withstand extreme temperatures from -40 °C to 80 °C
Halogen-free construction supports environmental safety
Related links
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 150 mm
- Eaton xEnergy Safety Series Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm x 187.5
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 250 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm x 187.5
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x
