- RS Stock No.:
- 923-3515
- Mfr. Part No.:
- DAC7714UB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 13/04/2026, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 40)
PHP1,807.139
(exc. VAT)
PHP2,023.996
(inc. VAT)
Units | Per Unit | Per Tube* |
40 + | PHP1,807.139 | PHP72,285.56 |
*price indicative |
- RS Stock No.:
- 923-3515
- Mfr. Part No.:
- DAC7714UB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 89ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.28 x 7.52 x 2.35mm |
Maximum Operating Temperature | 85 °C |