- RS Stock No.:
- 145-5921
- Mfr. Part No.:
- DAC088S085CIMT/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 92)
PHP279.644
(exc. VAT)
PHP313.201
(inc. VAT)
Units | Per Unit | Per Tube* |
92 + | PHP279.644 | PHP25,727.248 |
*price indicative |
- RS Stock No.:
- 145-5921
- Mfr. Part No.:
- DAC088S085CIMT/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | -0.75%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |