- RS Stock No.:
- 100-3823
- Mfr. Part No.:
- DAC7612U
- Manufacturer:
- Texas Instruments
975 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 75)
PHP561.041
(exc. VAT)
PHP628.366
(inc. VAT)
Units | Per Unit | Per Tube* |
75 + | PHP561.041 | PHP42,078.075 |
*price indicative |
- RS Stock No.:
- 100-3823
- Mfr. Part No.:
- DAC7612U
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 130ksps |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |