- RS Stock No.:
- 177-1638
- Mfr. Part No.:
- MCP3302-CI/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1638
- Mfr. Part No.:
- MCP3302-CI/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP3302 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3302 features 100k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450μA maximum active), and is available in 14-pin PDIP, SOIC and TSSOP packages. The full differential inputs of the MCP3302 enable a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.
13-bit resolution
Dual Differential input
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
Dual Differential input
SPI interface
±1 LSB DNL
±1 LSB INL
100 ksps sample
-40 to +85°C temperature range
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 13 bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |