- RS Stock No.:
- 150-297
- Mfr. Part No.:
- ICL7109CPL-2+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 150-297
- Mfr. Part No.:
- ICL7109CPL-2+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 0.03ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | ±1Counts |
Digital Interface Type | Parallel |
Maximum Operating Temperature | +70 °C |
Dimensions | 52.71 x 14.61 x 4.45mm |
Minimum Operating Temperature | 0 °C |