Sferaco Gate Valve 102012 4 in
- RS Stock No.:
- 648-685
- Mfr. Part No.:
- 102012
- Manufacturer:
- Sferaco
Subtotal (1 unit)*
PHP21,612.79
(exc. VAT)
PHP24,206.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,612.79 |
*price indicative
- RS Stock No.:
- 648-685
- Mfr. Part No.:
- 102012
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Gate Valve | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Connection Type | BSP | |
| Inlet Port Size | 4 in | |
| Body Material | Brass | |
| Handle Height from Centre | 230mm | |
| Standards/Approvals | directive 2014/68/EU, ISO 9001 : 2015 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Gate Valve | ||
Maximum Operating Pressure 16 bar | ||
Inlet Connection Type BSP | ||
Inlet Port Size 4 in | ||
Body Material Brass | ||
Handle Height from Centre 230mm | ||
Standards/Approvals directive 2014/68/EU, ISO 9001 : 2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass gate valve female BSP PN16 features a full bore design with female threaded BSP connection, suitable for closing water distribution and watering installations. It includes a rotating non rising stem with an inside screw, EPDM packing on the stem, and a fiber bonnet gasket for reliable sealing and long-term performance.
Full bore
Rotating non rising stem
Inside screw stem
Brass
Single wedge disc
