- RS Stock No.:
- 178-1439
- Mfr. Part No.:
- IR2117PBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 178-1439
- Mfr. Part No.:
- IR2117PBF
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 0.5 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 1 |
Topology | High Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Through Hole |