- RS Stock No.:
- 165-5332
- Mfr. Part No.:
- AUIR08152STR
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5332
- Mfr. Part No.:
- AUIR08152STR
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET and IGBT Gate Drivers, Single Buffer, Infineon
Automotive-qualified Gate Driver ICs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | -10 A, 10 A |
Supply Voltage | 25V |
Pin Count | 8 |
Fall Time | 150ns |
Package Type | SOIC |
Number of Outputs | 2 |
Rise Time | 150ns |
Topology | Buffer |
Time Delay | 350ns |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |