- RS Stock No.:
- 518-172
- Mfr. Part No.:
- ISL83202IBZ
- Manufacturer:
- Intersil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 518-172
- Mfr. Part No.:
- ISL83202IBZ
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Intersil
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1 A |
Supply Voltage | 15V |
Pin Count | 16 |
Package Type | SOIC |
Number of Outputs | 4 |
Topology | Full Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 4 |
Bridge Type | Full Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |