Legris Copper Washer Washers, 17 mm OD
- RS Stock No.:
- 367-6161
- Mfr. Part No.:
- 0138 17 00
- Manufacturer:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP516.32
(exc. VAT)
PHP578.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,560 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 490 | PHP51.632 | PHP516.32 |
| 500 - 1990 | PHP50.082 | PHP500.82 |
| 2000 + | PHP48.579 | PHP485.79 |
*price indicative
- RS Stock No.:
- 367-6161
- Mfr. Part No.:
- 0138 17 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Washers | |
| Sub Type | Washer | |
| Material | Copper | |
| Outside Diameter | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Washers | ||
Sub Type Washer | ||
Material Copper | ||
Outside Diameter 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Copper Washers
Copper sealing washers suitable for gas/BSP ports. The washers are available in a range of sizes, are corrosion-resistant, and complement existing push-in fittings. For specific dimensions, please refer to manufacturers datasheet.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
Related links
- Legris Copper Washer Washers, 10 mm OD
- Legris Copper Washer Washers, 17.9 mm OD
- Legris Copper Washer Washers, 21 mm OD
- Legris Copper Sealing Washer Washers 9 mm OD
- Legris Copper Sealing Washer Sealing Washer 24 mm OD
- Legris Copper Sealing Washer Sealing Washer 22 mm OD
- Legris Copper Sealing Washer Sealing Washer 27 mm OD
- Legris Copper Sealing Washer Sealing Washer 26 mm OD
