RS PRO Fluorelastomer O-Ring O-Ring, 78.97 mm ID, 86.03 mm OD
- RS Stock No.:
- 256-3956
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
PHP669.94
(exc. VAT)
PHP750.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP669.94 | PHP334.97 |
*price indicative
- RS Stock No.:
- 256-3956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 78.97mm | |
| Outside Diameter | 86.03mm | |
| Minimum Operating Temperature | -15°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 79 | |
| Standards/Approvals | AS568-235, ASTM D2000 M2 HK814 A1-10 B38 EF31 EO78, BS 1806- 235 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 78.97mm | ||
Outside Diameter 86.03mm | ||
Minimum Operating Temperature -15°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 79 | ||
Standards/Approvals AS568-235, ASTM D2000 M2 HK814 A1-10 B38 EF31 EO78, BS 1806- 235 | ||
RS PRO Metric FKM 75 ShA O-Rings
Introducing the range of RS PRO FKM O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from FKM, which is a premium material and is popular within the aircraft, automotive and chemical industries. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, FKM O-rings can last indefinitely
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 86.03 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 86.03 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 86.03 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 86.03 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 86.03 mm OD
- RS PRO Fluorinated Ethylene Propylene 78.97 mm ID, 86.03 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 23.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 42.4 mm OD
