RS PRO Nitrile Rubber O-Ring O-Ring, 164.77 mm ID, 170.01 mm OD
- RS Stock No.:
- 256-2275
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
PHP740.63
(exc. VAT)
PHP829.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP740.63 | PHP148.126 |
*price indicative
- RS Stock No.:
- 256-2275
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber | |
| Inside Diameter | 164.77mm | |
| Outside Diameter | 170.01mm | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 90°C | |
| Hardness | 90 IRHD | |
| Standards/Approvals | BS 1806-165, AS568-165, ASTM D2000 M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 164.77mm | ||
Outside Diameter 170.01mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 90°C | ||
Hardness 90 IRHD | ||
Standards/Approvals BS 1806-165, AS568-165, ASTM D2000 M2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Imperial Nitrile 90 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, NBR O-rings can last for up to 15 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 170.01 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 170.01 mm OD
- RS PRO Chloroprene O-Ring O-Ring 170.01 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 170.01 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 170.01 mm OD
- RS PRO Fluorinated Ethylene Propylene 164.77 mm ID, 170.01 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 170.01 mm OD
- RS PRO Nitrile O-Ring O-Ring 40.7 mm OD
