RS PRO Nitrile Rubber (NBR) O-Ring O-Ring, 21.2 mm ID, 24.76 mm OD

Subtotal (1 bag of 50 units)*

PHP518.34

(exc. VAT)

PHP580.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP518.34PHP10.367

*price indicative

RS Stock No.:
196-4834
Distrelec Article No.:
304-17-108
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

21.2mm

Outside Diameter

24.76mm

Minimum Operating Temperature

-30°C

Colour

Black

Thickness

1.78mm

Maximum Operating Temperature

90°C

Hardness

71 IRHD

Standards/Approvals

No

The RS PRO Nitrile Rubber O-Ring is ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry.

Temperature: -30°C to +90°C

Colour: Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy