Geberit EPDM Sealing Ring Seal Ring Ring Seal, 57 mm ID, 78 mm OD
- RS Stock No.:
- 911-659
- Mfr. Part No.:
- 90079
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP331.93
(exc. VAT)
PHP371.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP331.93 |
*price indicative
- RS Stock No.:
- 911-659
- Mfr. Part No.:
- 90079
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | EPDM Sealing Ring | |
| Inside Diameter | 57mm | |
| Outside Diameter | 78mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | 0°C | |
| Colour | Black | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material EPDM Sealing Ring | ||
Inside Diameter 57mm | ||
Outside Diameter 78mm | ||
Thickness 3mm | ||
Minimum Operating Temperature 0°C | ||
Colour Black | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.
Suitable for water systems with a pH Value of ≥ 5.5
Handles operating temperatures ranging from 0 to 100 °C
Compatible with seawater and extinguishing systems
Effective for both technical liquids and process water
Related links
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 24 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 45 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 66 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 50 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 85 mm OD
