RS PRO Silicone O-Ring O-Ring, 82.14 mm ID, 89.2 mm OD
- RS Stock No.:
- 772-266
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (5 units, in bags of 5)*
PHP837.76
(exc. VAT)
PHP938.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from October 05, 2026
- Plus 21 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP837.76 | PHP167.552 |
*price indicative
- RS Stock No.:
- 772-266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 82.14mm | |
| Outside Diameter | 89.2mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.53mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 82.14mm | ||
Outside Diameter 89.2mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.53mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The RS PRO O-ring is a high-quality silicone sealing solution designed for optimal performance in demanding environments, ensuring reliable sealing across a wide temperature range and various chemical exposures.
FDA approved for safe use in food and medical applications
Exceptional flexibility and high mechanical strength for durability
Resistant to extreme temperatures from -50°C to +232°C
Low compression set enhances long-term sealing effectiveness
Suitable for diverse industries including automotive and pharmaceuticals
Related links
- RS PRO Fluorinated Ethylene Propylene 82.14 mm ID, 89.2 mm OD
- RS PRO Nitrile O-Ring O-Ring 89.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 89.2 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 89.2 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 89.2 mm OD
- RS PRO Nitrile O-Ring O-Ring 89.2 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
