RS PRO Silicone O-Ring O-Ring, 189.87 mm ID, 203.85 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,298.23

(exc. VAT)

PHP1,454.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,298.23

*price indicative

RS Stock No.:
772-265
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

189.87mm

Outside Diameter

203.85mm

Thickness

6.99mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-443, BS 1806-443, Dowty-202-510, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in demanding environments. Ideal for use in industries where temperature fluctuations are common, this O-Ring ensures durability and performance.

Features and Benefits


Material: Silicone provides excellent thermal stability and flexibility.
Hardness: Shore A 70 ensures a balance of strength and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Inside Diameter: 189.87 mm for precise fitting.
Outside Diameter: 203.85 mm for optimal sealing.
Thickness: 6.99 mm for robust sealing capability.
Compliance: Meets AS 568-443, BS 1806-443, Dowty-202-510, and FDA standards for quality assurance.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Aerospace engineering

Additional Information


This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. It also meets various industry standards, ensuring reliability and quality in diverse applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy