RS PRO Silicone O-Ring O-Ring, 59 mm ID, 65 mm OD
- RS Stock No.:
- 772-262
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP675.49
(exc. VAT)
PHP756.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP675.49 | PHP135.098 |
*price indicative
- RS Stock No.:
- 772-262
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 59mm | |
| Outside Diameter | 65mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 59mm | ||
Outside Diameter 65mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 59 mm ID
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments, making it Ideal for use in a variety of industrial applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food-related applications.
Dimensions: 59 mm inside diameter and 65 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets FDA standards for safe use in food-related applications.
Dimensions: 59 mm inside diameter and 65 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Pharmaceutical Manufacturing
Automotive Sealing Systems
Additional Information
Thickness: 3 mm for optimal sealing performance.
Colour: Red for easy identification and differentiation in assemblies.
Colour: Red for easy identification and differentiation in assemblies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicon O-Ring O-Ring 65 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 75 mm OD
- RS PRO Silicone O-Ring O-Ring 71 mm OD
- RS PRO Nitrile O-Ring O-Ring 62 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 62 mm OD
