RS PRO Silicone O-Ring O-Ring, 20.22 mm ID, 27.28 mm OD
- RS Stock No.:
- 772-261
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,106.53
(exc. VAT)
PHP1,239.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,106.53 | PHP44.261 |
*price indicative
- RS Stock No.:
- 772-261
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 20.22mm | |
| Outside Diameter | 27.28mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-211, BS 1806-211, Dowty-200-211, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 20.22mm | ||
Outside Diameter 27.28mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-211, BS 1806-211, Dowty-200-211, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 20.22 mm ID
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and resilience. The O-Ring is suitable for use in extreme temperatures, making it Ideal for both high and low-temperature environments.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 provides optimal balance between flexibility and strength.
Compliance: Meets AS 568-211, BS 1806-211, Dowty-200-211, and FDA standards for quality assurance.
Dimensions: 20.22 mm inside diameter and 27.28 mm outside diameter ensure a precise fit.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 provides optimal balance between flexibility and strength.
Compliance: Meets AS 568-211, BS 1806-211, Dowty-200-211, and FDA standards for quality assurance.
Dimensions: 20.22 mm inside diameter and 27.28 mm outside diameter ensure a precise fit.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Complies with FDA standards, making it suitable for food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 20.22 mm ID, 27.28 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 27.28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 27.28 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 27.28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27.28 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 27.28 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 27.28 mm OD
- Hutchinson Le Joint Français Nitrile X-Ring Gasket 27.28 mm OD
