RS PRO Silicone O-Ring O-Ring, 17.12 mm ID, 22.36 mm OD
- RS Stock No.:
- 772-254
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,217.10
(exc. VAT)
PHP1,363.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,217.10 | PHP24.342 |
*price indicative
- RS Stock No.:
- 772-254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 17.12mm | |
| Outside Diameter | 22.36mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.62mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-115, BS 1806-115, Dowty-200-115, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 17.12mm | ||
Outside Diameter 22.36mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.62mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-115, BS 1806-115, Dowty-200-115, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. Ideal for use in food and beverage applications due to its FDA compliance.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets AS 568-115, BS 1806-115, Dowty-200-115, and FDA standards.
Dimensions: Inside diameter of 17.12 mm and outside diameter of 22.36 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: Meets AS 568-115, BS 1806-115, Dowty-200-115, and FDA standards.
Dimensions: Inside diameter of 17.12 mm and outside diameter of 22.36 mm for precise fitting.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.
Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 17.12 mm ID, 22.36 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 22.36 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.36 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 22.36 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 22.36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22.36 mm OD
- RS PRO Fluorocarbon Elastomer O-Ring O-Ring 22.36 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 22.36 mm OD
