RS PRO Silicone O-Ring O-Ring, 7.52 mm ID, 14.58 mm OD
- RS Stock No.:
- 772-239
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,170.43
(exc. VAT)
PHP1,310.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,170.43 | PHP23.409 |
*price indicative
- RS Stock No.:
- 772-239
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 7.52mm | |
| Outside Diameter | 14.58mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-203, BS 1806-203, Dowty-200-203, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 7.52mm | ||
Outside Diameter 14.58mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-203, BS 1806-203, Dowty-200-203, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 7.52 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications across a wide temperature range. With a Shore A hardness of 70, it offers excellent flexibility and durability. Ideal for use in environments requiring FDA compliance, this O-Ring ensures reliable performance in both high and low temperature conditions.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: Meets AS 568-203, BS 1806-203, Dowty-200-203, and FDA standards for versatile applications.
Dimensions: 7.52 mm inside diameter and 14.58 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: Meets AS 568-203, BS 1806-203, Dowty-200-203, and FDA standards for versatile applications.
Dimensions: 7.52 mm inside diameter and 14.58 mm outside diameter for precise fitting.
Applications
Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Industrial machinery
Food and beverage processing equipment
Pharmaceutical manufacturing
Industrial machinery
Additional Information
Complies with FDA standards for food safety applications.
Suitable for use in both static and dynamic sealing applications.
Suitable for use in both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 14.58 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 14.58 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14.58 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 9.63 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
