RS PRO Silicone O-Ring O-Ring, 10.77 mm ID, 16.01 mm OD
- RS Stock No.:
- 772-235
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP895.58
(exc. VAT)
PHP1,003.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP895.58 | PHP17.912 |
*price indicative
- RS Stock No.:
- 772-235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 10.77mm | |
| Outside Diameter | 16.01mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-111, BS 1806-111, Dowty-200-111, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 10.77mm | ||
Outside Diameter 16.01mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-111, BS 1806-111, Dowty-200-111, FDA | ||
- COO (Country of Origin):
- VN
RS PRO 10.77 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience, making it Ideal for both static and dynamic sealing environments. Its wide operating temperature range ensures performance in extreme conditions.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-111, BS 1806-111, Dowty-200-111, and FDA standards for quality assurance.
Size: Inside diameter of 10.77 mm and outside diameter of 16.01 mm for precise fit.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-111, BS 1806-111, Dowty-200-111, and FDA standards for quality assurance.
Size: Inside diameter of 10.77 mm and outside diameter of 16.01 mm for precise fit.
Applications
Automotive sealing systems
Food and beverage processing equipment
Medical devices
Aerospace components
Food and beverage processing equipment
Medical devices
Aerospace components
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for food contact applications. It is also compatible with a variety of fluids and gases, enhancing its versatility across different industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 10.77 mm ID, 16.01 mm OD
- RS PRO Nitrile O-Ring O-Ring 16.01 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 16.01 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 16.01 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 16.01 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 16.01 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 16.01 mm OD
- RS PRO Silicon O-Ring O-Ring 0.625 in OD
