RS PRO Silicone O-Ring O-Ring, 26.7 mm ID, 30.26 mm OD
- RS Stock No.:
- 772-232
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,139.00
(exc. VAT)
PHP1,275.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,139.00 | PHP22.78 |
*price indicative
- RS Stock No.:
- 772-232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 26.7mm | |
| Outside Diameter | 30.26mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-023, BS 1806-023, Dowty-200-023, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 26.7mm | ||
Outside Diameter 30.26mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-023, BS 1806-023, Dowty-200-023, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is required. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both static and dynamic sealing applications. Its silicone material ensures reliable performance in a wide range of temperatures, from -50 °C to 232 °C.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-023, BS 1806-023, Dowty-200-023, and FDA standards for quality assurance.
Dimensions: Inside diameter of 26.7 mm and outside diameter of 30.26 mm for precise fitting.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-023, BS 1806-023, Dowty-200-023, and FDA standards for quality assurance.
Dimensions: Inside diameter of 26.7 mm and outside diameter of 30.26 mm for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
General industrial sealing
Food and beverage processing
Pharmaceutical manufacturing
General industrial sealing
Additional Information
This O-Ring complies with FDA standards, making it suitable for food contact applications. It is also compatible with a variety of chemicals, enhancing its versatility in different industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 26.7 mm ID, 30.26 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 30.26 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 30.26 mm OD
- RS PRO Nitrile O-Ring O-Ring 30.26 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 30.26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30.26 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 30.26 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 30.26 mm OD
