RS PRO Silicone O-Ring O-Ring, 7 mm ID, 12 mm OD
- RS Stock No.:
- 772-231
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP918.91
(exc. VAT)
PHP1,029.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP918.91 | PHP18.378 |
*price indicative
- RS Stock No.:
- 772-231
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 7mm | |
| Outside Diameter | 12mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 7mm | ||
Outside Diameter 12mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for dynamic and static sealing. The O-Ring is suitable for use in extreme temperatures ranging from -50 °C to 232 °C, ensuring performance in both cold and hot environments.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Dimensions: Inside diameter of 7 mm and outside diameter of 12 mm for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and pharmaceutical applications.
Dimensions: Inside diameter of 7 mm and outside diameter of 12 mm for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for applications involving food contact. Its silicone material ensures durability and longevity in demanding conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 10.6 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 12 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
