RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 8 mm ID, 12 mm OD
- RS Stock No.:
- 772-227
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP790.19
(exc. VAT)
PHP885.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP790.19 | PHP15.804 |
*price indicative
- RS Stock No.:
- 772-227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 8 mm O-Ring, Shore A 70
The RS PRO 8 mm O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use. With a hardness rating of Shore A 70, this O-Ring provides a reliable seal under a wide range of temperatures.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a reliable seal in various applications.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Size: 8 mm inside diameter and 12 mm outside diameter for versatile use.
Thickness: 2 mm thickness for optimal sealing performance.
Standards: WRAS approved for use in water applications.
Hardness: Shore A 70 ensures a reliable seal in various applications.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Size: 8 mm inside diameter and 12 mm outside diameter for versatile use.
Thickness: 2 mm thickness for optimal sealing performance.
Standards: WRAS approved for use in water applications.
Applications
Automotive sealing systems
Industrial machinery
Water and plumbing systems
HVAC systems
Industrial machinery
Water and plumbing systems
HVAC systems
Additional Information
Complies with WRAS standards for water safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11.8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
