RS PRO Silicone O-Ring O-Ring, 70 mm ID, 77 mm OD
- RS Stock No.:
- 772-211
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,060.90
(exc. VAT)
PHP1,188.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,060.90 | PHP212.18 |
*price indicative
- RS Stock No.:
- 772-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 70mm | |
| Outside Diameter | 77mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 70mm | ||
Outside Diameter 77mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 70 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in demanding environments. Ideal for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: Inside diameter of 70 mm and outside diameter of 77 mm for precise fitting.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: Inside diameter of 70 mm and outside diameter of 77 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 77 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 77 mm OD
- RS PRO Silicone O-Ring O-Ring 76 mm OD
- RS PRO Silicone O-Ring O-Ring 74 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 76 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 76 mm OD
