RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 52 mm ID, 56 mm OD
- RS Stock No.:
- 772-198
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP943.24
(exc. VAT)
PHP1,056.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 23 unit(s) shipping from January 08, 2027
- Plus 44 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP943.24 | PHP94.324 |
*price indicative
- RS Stock No.:
- 772-198
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 52mm | |
| Outside Diameter | 56mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 52mm | ||
Outside Diameter 56mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO Shore A 70 O-Ring, 52 mm Inside Diameter
The RS PRO O-Ring is designed for sealing applications requiring high durability and flexibility. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to a wide range of temperatures and environmental conditions. Ideal for use in plumbing and water systems, this O-Ring ensures reliable performance and longevity.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various environments.
Inside Diameter: 52 mm fits standard applications for effective sealing.
Thickness: 2 mm thickness offers robust sealing capabilities.
Compliance: Meets WRAS standards for use in water systems.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various environments.
Inside Diameter: 52 mm fits standard applications for effective sealing.
Thickness: 2 mm thickness offers robust sealing capabilities.
Compliance: Meets WRAS standards for use in water systems.
Applications
Plumbing systems
Water treatment facilities
Industrial machinery
Automotive applications
Water treatment facilities
Industrial machinery
Automotive applications
Additional Information
WRAS approved for safe use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
