RS PRO Silicone O-Ring O-Ring, 15 mm ID, 17 mm OD
- RS Stock No.:
- 772-196
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP918.91
(exc. VAT)
PHP1,029.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP918.91 | PHP18.378 |
*price indicative
- RS Stock No.:
- 772-196
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 15mm | |
| Outside Diameter | 17mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 15mm | ||
Outside Diameter 17mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 15 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in various industrial environments. Its compliance with FDA standards makes it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 15 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 1 mm thickness provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 15 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 1 mm thickness provides optimal sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Meets FDA standards for safe use in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 17 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 17 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 17 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 17 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
