RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 13 mm ID, 17 mm OD
- RS Stock No.:
- 772-188
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP961.69
(exc. VAT)
PHP1,077.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP961.69 | PHP19.234 |
*price indicative
- RS Stock No.:
- 772-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 13mm | |
| Outside Diameter | 17mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 13mm | ||
Outside Diameter 17mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 13 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing excellent resistance to heat, weather, and various chemicals. Made from Ethylene Propylene Diene Monomer, it is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C. This O-Ring ensures reliable performance in demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Temperature Range: Operates efficiently between -50 °C and 150 °C.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Dimensions: 13 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 2 mm ensures robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved for use in potable water applications.
Temperature Range: Operates efficiently between -50 °C and 150 °C.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Dimensions: 13 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 2 mm ensures robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved for use in potable water applications.
Applications
Automotive industry
Water treatment systems
HVAC systems
Industrial machinery
Water treatment systems
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
