RS PRO Silicone O-Ring O-Ring, 120 mm ID, 126 mm OD
- RS Stock No.:
- 772-171
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP709.97
(exc. VAT)
PHP795.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP709.97 | PHP354.985 |
*price indicative
- RS Stock No.:
- 772-171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 120mm | |
| Outside Diameter | 126mm | |
| Colour | Red | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 120mm | ||
Outside Diameter 126mm | ||
Colour Red | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 120 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and pharmaceutical industries. It provides reliable sealing performance across a wide temperature range.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 120 mm and outside diameter of 126 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 120 mm and outside diameter of 126 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Thickness: 3 mm for robust sealing capability
Colour: Red for easy identification
Standards: Complies with FDA regulations for safety and quality
Colour: Red for easy identification
Standards: Complies with FDA regulations for safety and quality
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 126 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 126 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 126 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 126 mm OD
- RS PRO Nitrile O-Ring O-Ring 126 mm OD
- RS PRO Nitrile O-Ring O-Ring 126 mm OD
- RS PRO Nitrile O-Ring O-Ring 126 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 128 mm OD
