RS PRO Silicone O-Ring O-Ring, 18.72 mm ID, 23.96 mm OD
- RS Stock No.:
- 772-154
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP706.93
(exc. VAT)
PHP791.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP706.93 | PHP28.277 |
*price indicative
- RS Stock No.:
- 772-154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 18.72mm | |
| Outside Diameter | 23.96mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.62mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-116, BS 1806-116, Dowty-200-116, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 18.72mm | ||
Outside Diameter 23.96mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.62mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-116, BS 1806-116, Dowty-200-116, FDA | ||
- COO (Country of Origin):
- VN
RS PRO 18.72 mm Silicone O-Ring
This RS PRO silicone O-ring is designed for sealing applications where temperature resistance and flexibility are crucial. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal and durability.
Compliance: Meets AS 568-116, BS 1806-116, Dowty-200-116, and FDA standards for quality assurance.
Dimensions: Inside diameter of 18.72 mm and outside diameter of 23.96 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal and durability.
Compliance: Meets AS 568-116, BS 1806-116, Dowty-200-116, and FDA standards for quality assurance.
Dimensions: Inside diameter of 18.72 mm and outside diameter of 23.96 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical applications. Suitable for use in environments requiring high temperature resistance and flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 18.72 mm ID, 23.96 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 23.96 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 23.96 mm OD
- RS PRO Nitrile O-Ring O-Ring 23.96 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23.96 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring 23.96 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 23.96 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 23.96 mm OD
