RS PRO Silicone O-Ring O-Ring, 47.22 mm ID, 54.28 mm OD
- RS Stock No.:
- 772-087
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP956.43
(exc. VAT)
PHP1,071.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP956.43 | PHP95.643 |
*price indicative
- RS Stock No.:
- 772-087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 47.22mm | |
| Outside Diameter | 54.28mm | |
| Colour | Red | |
| Thickness | 3.53mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-225, BS 1806-225, Dowty-200-225, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 47.22mm | ||
Outside Diameter 54.28mm | ||
Colour Red | ||
Thickness 3.53mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-225, BS 1806-225, Dowty-200-225, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, this O-Ring provides excellent sealing performance in a wide range of industrial environments.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-225, BS 1806-225, Dowty-200-225, and FDA standards for quality assurance.
Dimensions: Inside diameter of 47.22 mm and outside diameter of 54.28 mm for precise fit.
Thickness: 3.53 mm thickness provides robust sealing capability.
Hardness: Shore A 70 ensures optimal sealing and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-225, BS 1806-225, Dowty-200-225, and FDA standards for quality assurance.
Dimensions: Inside diameter of 47.22 mm and outside diameter of 54.28 mm for precise fit.
Thickness: 3.53 mm thickness provides robust sealing capability.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Complies with FDA standards, making it suitable for food contact applications. Ideal for use in environments requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 47.22 mm ID, 54.28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54.28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring 54.28 mm OD
- RS PRO Nitrile O-Ring O-Ring 54.28 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 54.28 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 54.28 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 54.28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54.28 mm OD
