RS PRO Silicone O-Ring O-Ring, 44.04 mm ID, 51.1 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP912.81

(exc. VAT)

PHP1,022.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP912.81PHP91.281

*price indicative

RS Stock No.:
772-086
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

44.04mm

Outside Diameter

51.1mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

3.53mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-224, BS 1806-224, Dowty-200-224, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 44.04 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 44.04 mm, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-224, BS 1806-224, Dowty-200-224, and FDA standards.
Durability: Resistant to wear and tear in demanding environments.

Applications


Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery

Additional Information


Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy