RS PRO Silicone O-Ring O-Ring, 36.09 mm ID, 43.15 mm OD
- RS Stock No.:
- 772-084
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP820.52
(exc. VAT)
PHP918.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP820.52 | PHP82.052 |
*price indicative
- RS Stock No.:
- 772-084
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 36.09mm | |
| Outside Diameter | 43.15mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.53mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-221, BS 1806-221, Dowty-200-221, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 36.09mm | ||
Outside Diameter 43.15mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.53mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-221, BS 1806-221, Dowty-200-221, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 36.09 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. Its silicone construction ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical applications.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Compliance: Meets AS 568-221, BS 1806-221, Dowty-200-221, and FDA standards.
Dimensions: Inside diameter of 36.09 mm and outside diameter of 43.15 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Compliance: Meets AS 568-221, BS 1806-221, Dowty-200-221, and FDA standards.
Dimensions: Inside diameter of 36.09 mm and outside diameter of 43.15 mm for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Additional Information
Complies with key industry standards for safety and performance.
Ideal for applications requiring FDA-approved materials.
Ideal for applications requiring FDA-approved materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 43.15 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 43.15 mm OD
- RS PRO Nitrile O-Ring O-Ring 43.15 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 43.15 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 43.15 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 43.15 mm OD
- RS PRO Silicon O-Ring O-Ring 1.69 in OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
