RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 12 mm ID, 18 mm OD
- RS Stock No.:
- 772-080
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP700.75
(exc. VAT)
PHP784.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP700.75 | PHP28.03 |
*price indicative
- RS Stock No.:
- 772-080
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 12mm | |
| Outside Diameter | 18mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 12mm | ||
Outside Diameter 18mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 12 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer, this O-Ring is Ideal for use in environments where resistance to heat and cold is crucial.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: Inside diameter of 12 mm and outside diameter of 18 mm for precise fitting.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: Inside diameter of 12 mm and outside diameter of 18 mm for precise fitting.
Applications
Automotive industry
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
