RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 41 mm ID, 46 mm OD
- RS Stock No.:
- 772-078
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP743.16
(exc. VAT)
PHP832.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP743.16 | PHP74.316 |
*price indicative
- RS Stock No.:
- 772-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 41mm | |
| Outside Diameter | 46mm | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 41mm | ||
Outside Diameter 46mm | ||
Colour Black | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 41 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is a reliable sealing solution designed for a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and chemicals, making it Ideal for demanding environments. With a Shore A hardness of 70, it provides a perfect balance of flexibility and durability.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 41 mm and outside diameter of 46 mm for precise fitting.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 41 mm and outside diameter of 46 mm for precise fitting.
Applications
Automotive industry
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Additional Information
Complies with WRAS standards for water safety.
Ideal for use in applications requiring high resistance to weather and chemicals.
Ideal for use in applications requiring high resistance to weather and chemicals.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 44.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 44.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
