RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 11 mm ID, 15 mm OD
- RS Stock No.:
- 772-057
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP909.13
(exc. VAT)
PHP1,018.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
- Plus 18 unit(s) shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP909.13 | PHP18.183 |
*price indicative
- RS Stock No.:
- 772-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 11mm | |
| Outside Diameter | 15mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 11mm | ||
Outside Diameter 15mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 2mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 11 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO Ethylene Propylene Diene Monomer (EPDM) O-Ring is designed for sealing applications where resistance to weathering, ozone, and a wide range of temperatures is required. With an inside diameter of 11 mm, this O-Ring is Ideal for use in various industrial settings, providing reliable sealing performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Colour: Black for easy identification and compatibility with various systems.
Compliance: WRAS approved, ensuring suitability for potable water applications.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Colour: Black for easy identification and compatibility with various systems.
Compliance: WRAS approved, ensuring suitability for potable water applications.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing
HVAC systems
Water treatment facilities
Chemical processing
Additional Information
Thickness: 2 mm for optimal sealing performance.
Outside Diameter: 15 mm for compatibility with a range of fittings.
Outside Diameter: 15 mm for compatibility with a range of fittings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
