RS PRO Silicone O-Ring O-Ring, 9.25 mm ID, 12.81 mm OD
- RS Stock No.:
- 772-046
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP967.44
(exc. VAT)
PHP1,083.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP967.44 | PHP9.674 |
*price indicative
- RS Stock No.:
- 772-046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 9.25mm | |
| Outside Diameter | 12.81mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-012, BS 1806-012, Dowty-200-012, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 9.25mm | ||
Outside Diameter 12.81mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-012, BS 1806-012, Dowty-200-012, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone material, it ensures a reliable seal in a variety of industrial settings, offering excellent performance in both high and low temperature environments.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-012, BS 1806-012, Dowty-200-012, and FDA standards.
Dimensions: Inside diameter of 9.25 mm and outside diameter of 12.81 mm for precise fitting.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-012, BS 1806-012, Dowty-200-012, and FDA standards.
Dimensions: Inside diameter of 9.25 mm and outside diameter of 12.81 mm for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Standards: Complies with AS 568-012, BS 1806-012, Dowty-200-012, and FDA standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 9.25 mm ID, 12.81 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 12.81 mm OD
- RS PRO Nitrile O-Ring O-Ring 12.81 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 12.81 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 12.81 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 12.81 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 12.81 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 12.81 mm OD
