RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 9 mm ID, 14 mm OD
- RS Stock No.:
- 772-045
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP909.13
(exc. VAT)
PHP1,018.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP909.13 | PHP18.183 |
*price indicative
- RS Stock No.:
- 772-045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 9mm | |
| Outside Diameter | 14mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 9mm | ||
Outside Diameter 14mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 9 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for use in demanding conditions. With a Shore A hardness of 70, this O-Ring provides a reliable seal, ensuring optimal performance and longevity.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures a reliable and Durable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 9 mm inside diameter and 14 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures a reliable and Durable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 9 mm inside diameter and 14 mm outside diameter for precise fitting.
Applications
Automotive industry
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for water safety.
Suitable for use in a wide range of industrial applications.
Suitable for use in a wide range of industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
