RS PRO Silicone O-Ring O-Ring, 9 mm ID, 12 mm OD
- RS Stock No.:
- 772-032
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 22 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 9 mm Silicone O-Ring
RS PRO Silicone O-Rings are designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, these O-Rings provide excellent flexibility and resilience. Suitable for use in extreme temperatures, they ensure optimal performance in demanding environments.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and a reliable seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 9 mm and outside diameter of 12 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and a reliable seal.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 9 mm and outside diameter of 12 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 12 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 12 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 12 mm OD
